GBC22DKAS

Heilind Number:SULGBC22DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKAS

Detailed Description

Introducing SKU GBC22DKAS, a high-performance female connector designed for optimal connectivity in electronic devices. This two-row connector features PA9T housing and contact materials made of durable phosphor bronze with gold plating, ensuring reliable and efficient transmission. With a pitch of 2.54mm (.1 in) and cantilever contact type, it offers precision in signal transfer. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its right-angle orientation and side-hole mount type with thru-hole termination make it easy to install on PCBs. With a temperature range of -65 to 125°C, it guarantees performance in harsh environments. Boasting 44 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. The connector's compact size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained designs. With matte tin termination plating, it ensures longevity and corrosion resistance. Whether for board-to-board or card edge connections, this connector is a versatile solution for your connectivity needs. (Character count: 784)