GBC22DKAT

Heilind Number:SULGBC22DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKAT

Detailed Description

Introducing the GBC22DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. Its 44 positions, arranged in two rows with a 2.54mm pitch, offer ample connectivity options. The cantilever contact type and right-angle orientation provide secure and space-saving connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mounting and through-hole termination method ensure easy and secure installation. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating adds to its durability. Perfect for high-reliability applications, the GBC22DKAT is the ultimate choice for your connectivity needs.