GBC22DKDD

Heilind Number:SULGBC22DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKDD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKDD

Detailed Description

Introducing the GBC22DKDD, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission up to 3A and 700VAC. Featuring a straight cantilever contact type and 2 rows with 44 positions, it offers secure connectivity in industrial environments. The clearance hole mount type and thru-hole termination method make installation easy and durable. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating guarantees long-term performance. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the GBC22DKDD for efficient and dependable board-to-board connections.