GBC22DKDH

Heilind Number:SULGBC22DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKDH

Detailed Description

The GBC22DKDH is a high-performance female PCB connector, featuring PA9T and phosphor bronze construction for durability and reliability. With a pitch of 2.54mm (.1 in) and 44 positions spread across 2 rows, this connector offers seamless connectivity on your circuit boards. Its cantilever contact type and gold plating ensure optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it's suitable for a wide range of applications. The contact material of phosphor bronze and termination plating of matte tin further enhance its performance. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for board-to-board and card edge connections in various electronic systems. Upgrade your connectivity solutions with the GBC22DKDH.