| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKDI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DKDI-S1243 |
GBC22DKDI-S1243
| Heilind Number: | SULGBC22DKDI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKDI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC22DKDI-S1243 Board-to-Board PCB Connector, designed for high-performance applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is reliable in demanding environments. Its threaded mount type and through-hole termination method guarantee stability during PCB assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With 44 positions and a tail length of 4.06mm, it offers versatility in PCB design. Trust in the quality and performance of the GBC22DKDI-S1243 for your connectivity needs.

