GBC22DKDI

Heilind Number:SULGBC22DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKDI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKDI

Detailed Description

The GBC22DKDI connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A current rating and 700VAC voltage capability, it is suitable for high-power applications. This female connector offers 2 rows of 44 positions each, allowing for versatile connectivity. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The gold-plated contact pins ensure excellent conductivity, while the cantilever design offers easy mating. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact size of 9.4mm width and .61in height, it is space-efficient on the board. The matte tin termination plating adds durability and corrosion resistance. A perfect choice for board-to-board or card edge connections, the GBC22DKDI guarantees high performance and longevity in your electronic systems.