GBC22DKDN-S1243

Heilind Number:SULGBC22DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKDN-S1243

Detailed Description

Introducing the GBC22DKDN-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a female gender with two rows of 44 positions, this connector offers seamless integration within circuitry. Its termination method via thru-hole mounting ensures secure attachment. Constructed with PA9T and phosphor bronze materials, it guarantees durability and reliability. The gold contact plating and matte tin termination plating enhance conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it meets stringent industry standards for power transmission. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its cantilever contact type and straight orientation facilitate easy assembly. With a compact height of 15.49mm and width of 10.16mm, it optimizes space utilization on PCBs. Perfect for mission-critical systems, the GBC22DKDN-S1243 ensures seamless signal transmission in demanding applications.