GBC22DKDS-S1243

Heilind Number:SULGBC22DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKDS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKDS-S1243

Detailed Description

Introducing the GBC22DKDS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 contact positions, each crafted from durable PA9T and phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures reliable power transmission. The cantilever contact type and thru-hole termination method guarantee secure connections, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact design, with a connector height of .61in (15.49mm) and width of .4in (10.16mm), allows for efficient PCB layouts. The matte tin termination plating enhances durability. Trust the GBC22DKDS-S1243 for robust and dependable board-to-board connectivity in your electronic systems.