| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DKDS |
GBC22DKDS
| Heilind Number: | SULGBC22DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 44 gold-plated contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission. Its cantilever contact type and side hole mount make for easy and secure installation onto PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, offers space-saving benefits. Trust the GBC22DKDS for efficient and durable connectivity in your electronic systems.

