GBC22DKDT

Heilind Number:SULGBC22DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKDT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKDT

Detailed Description

Introducing the GBC22DKDT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The female connector has two rows with a threaded mount type and through-hole termination method, guaranteeing stable installation. Its gold-plated phosphor bronze contacts with a cantilever design provide excellent conductivity. With 44 positions and a pitch of 2.54mm, it offers versatility in connectivity. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Terminated with matte tin, it ensures corrosion resistance. Perfect for hi-rel environments, the GBC22DKDT is a top choice for professionals in need of superior board-to-board connections.