GBC22DKED

Heilind Number:SULGBC22DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKED

Detailed Description

The SKU GBC22DKED features a female connector with two rows, designed for clearance hole mount type in PA9T and Phosphor Bronze construction. With an amperage rating of 3A and voltage capability of 700 VAC, it ensures reliable power transmission. The gold-plated cantilever contacts offer high conductivity, suitable for demanding applications. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees performance in diverse environments. Measuring 13.97mm in height and 9.4mm in width, it accommodates 44 positions with a pitch of 2.54mm. Its right-angle orientation and thru-hole termination method provide versatility in PCB connectivity. The matte tin termination plating enhances durability. This connector, belonging to the hi-rel category, is ideal for board-to-board and card edge connections, meeting stringent quality standards. Elevate your electronic designs with the GBC22DKED acronym, ensuring robust and efficient interconnectivity.