GBC22DKEH

Heilind Number:SULGBC22DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKEH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKEH

Detailed Description

Introducing the GBC22DKEH, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 44 positions spread across two rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The clearance hole mount type and thru-hole termination method provide secure and stable attachment to the PCB. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is ideal for space-constrained designs. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. Whether for industrial machinery, automotive systems, or telecommunications equipment, the GBC22DKEH guarantees reliable performance. Upgrade your connectivity solutions with this essential component.