GBC22DKEN

Heilind Number:SULGBC22DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKEN

Detailed Description

Introducing the GBC22DKEN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures reliable conductivity and durability. With a 2.54mm pitch, 44 positions across 2 rows, and a voltage rating of 700 VAC, it offers versatile connectivity options. The cantilever contact type and right-angle orientation facilitate secure mating in tight spaces. Operating smoothly in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. The termination method of thru-hole with matte tin plating guarantees robust solder connections. Compact in size with a height of 13.97mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust the GBC22DKEN for high-reliability connections in your electronic designs.