| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DKES |
GBC22DKES
| Heilind Number: | SULGBC22DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DKES, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm, this connector features two rows of 44 female contacts made of PA9T and phosphor bronze, ensuring optimal conductivity. The gold-plated contacts offer superior corrosion resistance and signal integrity, rated for up to 700VAC and 3A. Its cantilever contact type and right-angle orientation make it ideal for space-constrained applications. Featuring a side hole mount and through-hole termination method with matte tin plating, it guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, with a connector height of 13.97mm and width of 9.4mm, the GBC22DKES is the perfect choice for critical electronic systems.

