GBC22DKJD

Heilind Number:SULGBC22DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKJD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKJD

Detailed Description

The GBC22DKJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and a voltage resistance of 700VAC, it offers robust power connectivity. Its cantilever contact type and right-angle orientation make it ideal for space-saving installations. The two rows of 44 positions each provide ample connectivity options. Thru-hole termination method with clearance hole mount type guarantees secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industrial settings. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, ensure compatibility with standard PCB layouts. Matte tin termination plating further enhances durability. Meeting stringent quality standards, this connector is a reliable choice for critical electronic systems.