| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DKJH |
GBC22DKJH
| Heilind Number: | SULGBC22DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKJH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a dual-row design, the GBC22DKJH PCB connector offers reliable connectivity for high-performance electronics. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures efficient signal transmission with a current rating of 3A and a voltage capability of 700VAC. Its clearance hole mount type and thru-hole termination method make installation a breeze. With 44 Cantilever contact positions, each with a pitch of 2.54mm, precise board-to-board connections are guaranteed. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the GBC22DKJH for robust and efficient PCB connectivity.

