GBC22DKJI-S1243

Heilind Number:SULGBC22DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKJI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKJI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKJI-S1243

Detailed Description

Introducing the GBC22DKJI-S1243, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 44 positions across 2 rows, it offers seamless connectivity in complex setups. The Cantilever contact type and Thru Hole termination method guarantee secure attachment, while the threaded mount type facilitates easy installation. Rated for up to 700 VAC and operating temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 13.97mm (.55 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained environments. Its Matte Tin termination plating also enhances its resistance to corrosion. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC22DKJI-S1243 meets the demands of high-reliability connections with uncompromising quality.