GBC22DKJI

Heilind Number:SULGBC22DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKJI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKJI

Detailed Description

Introducing the GBC22DKJI, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, female design with a threaded mount type and through-hole termination method offers secure attachment to circuit boards. The 44 cantilever contacts, plated with gold for optimal conductivity, provide a pitch of 2.54mm (.1 inches) and can handle up to 3A of current at 700VAC. Ideal for right-angle orientations, the GBC22DKJI guarantees efficient signal transmission with minimal signal loss. Operating within a wide temperature range of -65 to 125°C, and with a compact size of 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, this connector is perfect for space-constrained applications. Trust the GBC22DKJI for high-reliability board-to-board connections in aerospace, telecommunications, and industrial systems.