GBC22DKJN

Heilind Number:SULGBC22DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKJN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKJN

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GBC22DKJN is a high-performance female connector ideal for secure board-to-board connections. With two rows and a pitch of 2.54mm, this connector offers reliable connectivity in various applications. The gold-plated contacts ensure excellent signal transmission, while the cantilever contact type and right-angle orientation allow for convenient installation. With 44 positions and a voltage rating of 700 VAC, it meets the demands of demanding environments. Operating at temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its termination method of thru-hole and termination plating of matte tin further enhance its durability. Designed for hi-rel applications, this connector is a dependable choice for aerospace, defense, and industrial systems.