GBC22DKJS-S1243

Heilind Number:SULGBC22DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKJS-S1243

Detailed Description

Introducing the GBC22DKJS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. Its two rows of 44 positions, with a pitch of 2.54mm (.1 in), offer versatile connectivity options. The cantilever contact type and right-angle orientation provide secure mating in tight spaces. Through-hole termination and matte tin plating guarantee robust solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm (.55 in) in height and .4 in (10.16mm) in width, it is ideal for space-constrained designs. Whether for aerospace, defense, or industrial applications, the GBC22DKJS-S1243 delivers exceptional performance and durability.