GBC22DKJS

Heilind Number:SULGBC22DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKJS

Detailed Description

The GBC22DKJS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. Its 2.54mm pitch and right-angle orientation with side hole mounting make it versatile for various PCB configurations. With 44 positions and a cantilever contact type, it offers secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and military applications. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating ensures solderability. Overall, the GBC22DKJS is a reliable and efficient solution for high-reliability board-to-board connections.