GBC22DKMD

Heilind Number:SULGBC22DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKMD

Detailed Description

Introducing GBC22DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent operational requirements. The 44-position, dual-row layout with a 2.54mm pitch allows for efficient signal transmission. Incorporating wire wrap termination and a cantilever contact type, it offers secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a low profile of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust in the GBC22DKMD for superior board-to-board connectivity in your projects.