GBC22DKMH

Heilind Number:SULGBC22DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKMH

Detailed Description

Introducing the GBC22DKMH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers versatile compatibility for various PCB designs. The Cantilever contact type with Gold plating guarantees excellent signal transmission efficiency, while the Matte Tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for critical systems. Its straight orientation and clearance hole mount type make installation easy and secure. The GBC22DKMH is the perfect choice for professionals seeking a high-quality, high-reliability connector solution.