GBC22DKMI-S1243

Heilind Number:SULGBC22DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKMI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKMI-S1243

Detailed Description

The GBC22DKMI-S1243 PCB connector is a high-performance component designed for reliable signal transfer in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the demands of power and data transmission applications. The threaded mount type and wire wrap termination method provide secure and stable connections, while the Cantilever contact type and straight orientation make it easy to install. With 44 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances solderability. Ideal for hi-rel board-to-board and card edge connections, the GBC22DKMI-S1243 is a dependable choice for your PCB assembly needs.