| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DKMI |
GBC22DKMI
| Heilind Number: | SULGBC22DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKMI |
| ECAD Model: |
Specifications
Detailed Description
The GBC22DKMI is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 44 positions, allowing for secure and reliable connections on the board. Its cantilever contact type, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. The connector is threaded for easy mounting and termination using wire wrap. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances its reliability. With a compact size of 9.4mm in width and 15.49mm in height, the GBC22DKMI is ideal for space-constrained designs in hi-rel applications.

