GBC22DKMN

Heilind Number:SULGBC22DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKMN

Detailed Description

Introducing the GBC22DKMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 44 positions, providing ample connectivity options. The female connector, with a straight orientation, ensures easy and secure mating. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and reliable performance even in harsh environments. Gold contact plating offers excellent conductivity, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for up to 700VAC, it is ideal for use in various industrial and commercial settings. The cantilever contact type and wire wrap termination method further ensure efficient signal transmission. With a compact design measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising functionality. Trust the GBC22DKMN for seamless and high-speed connections in your PCB applications.