| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKMS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DKMS-S1243 |
GBC22DKMS-S1243
| Heilind Number: | SULGBC22DKMS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKMS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DKMS-S1243, a high-performance board-to-board connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's perfect for power and signal transmission. Its dual-row design with 44 positions and a 2.54mm pitch offers versatility in connectivity. The Cantilever contact type and wire wrap termination method provide secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Tailored for aerospace, military, and industrial use, the GBC22DKMS-S1243 is a vital component for your electronic systems.

