GBC22DKMS

Heilind Number:SULGBC22DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKMS

Detailed Description

The GBC22DKMS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 44 female contacts, each capable of handling up to 3A of current at 700VAC. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Its cantilever contact type ensures reliable and secure connections, while the wire wrap termination method and side hole mount type offer easy and efficient installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating adds to its durability and long-term performance. Overall, the GBC22DKMS is a top-quality connector that guarantees superior connectivity in even the harshest environments.