GBC22DKMT

Heilind Number:SULGBC22DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKMT

Detailed Description

The GBC22DKMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 44 female contacts made of robust PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and durability. The cantilever contact type and straight orientation provide secure and reliable connections. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700 VAC and 3A amperage, it is suitable for use in various environments. The threaded mount type and wire wrap termination method make installation easy and efficient. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. Terminated with matte tin, it offers reliable performance over time. The GBC22DKMT is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.