GBC22DKND

Heilind Number:SULGBC22DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKND
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKND

Detailed Description

Introducing the GBC22DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and cantilever contact type, it offers secure connections in straddle orientation. The PA9T and phosphor bronze construction, with gold contact plating, guarantees excellent conductivity and durability. With 44 positions and a tail length of 15.37mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of card extender with matte tin plating ensures efficient installation on PCBs. Compact yet sturdy, the GBC22DKND is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.