| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DKNH |
GBC22DKNH
| Heilind Number: | SULGBC22DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch, 44 positions, and 3A amperage rating make it ideal for high-density circuitry. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating ensures longevity. Operating at temperatures ranging from -65°C to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial setups. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Trust the GBC22DKNH for secure and efficient board-to-board connections in your electronic systems.

