GBC22DKNI

Heilind Number:SULGBC22DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKNI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKNI

Detailed Description

GBC22DKNI features a robust design with PA9T and Phosphor Bronze construction, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector is ideal for high-power applications. Its threaded mount type and card extender termination method provide secure and efficient connectivity. The Cantilever contact type and gold plating offer excellent signal transmission. Featuring two rows and 44 positions with a pitch of 2.54mm, it allows for versatile PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. The Matte Tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet functional solution for board-to-board and card edge connections. Trusted for its quality and performance, the GBC22DKNI is a vital component in electronic systems.