| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKNN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DKNN-S1243 |
GBC22DKNN-S1243
| Heilind Number: | SULGBC22DKNN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKNN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DKNN-S1243, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity at a 3A current and 700VAC voltage. With two rows and 44 positions on a 2.54mm pitch, it offers versatile connectivity. Its cantilever contact type and straddle orientation make insertion and removal easy. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method using a card extender and Matte Tin plating on the termination enhance durability. Measuring 13.97mm in height and .4in in width, this connector is compact yet robust. Perfect for high-reliability applications, it is a crucial component for your PCB connectivity needs.

