| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DKNN |
GBC22DKNN
| Heilind Number: | SULGBC22DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers superior durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The 44 cantilever contacts, made of gold-plated phosphor bronze, guarantee secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and no-mounting design make installation easy and efficient. Trust the GBC22DKNN for exceptional performance in aerospace, defense, and industrial electronics.

