GBC22DKNS-S1243

Heilind Number:SULGBC22DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKNS-S1243

Detailed Description

The GBC22DKNS-S1243 Board To Board PCB Connector offers reliable connectivity for high-performance applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures exceptional conductivity and durability. With a pitch of 2.54mm, it supports efficient data transfer. This Female connector with 2 rows and 44 positions, mounted via Side Hole with Card Extender termination, is perfect for secure board-to-board connections. Designed for industrial use, it operates flawlessly in a wide temperature range of -65 to 125°C and can handle up to 700VAC. The Cantilever contact type and Straddle orientation guarantee a stable connection. Measuring 13.97mm in height and with a compact width of 10.16mm, it fits seamlessly into various PCB layouts. The Matte Tin termination plating ensures soldering reliability. Trust the GBC22DKNS-S1243 for high-speed, high-reliability interconnect solutions in your electronic designs.