GBC22DKNS

Heilind Number:SULGBC22DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKNS

Detailed Description

GBC22DKNS - This high-performance board-to-board PCB connector, featuring a durable construction of PA9T and phosphor bronze, is designed for optimal performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female connector with two rows and side-hole mount type offers secure and convenient connectivity. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various applications. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, this connector is a crucial component for any PCB assembly project.