GBC22DKNT

Heilind Number:SULGBC22DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKNT

Detailed Description

Introducing the GBC22DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a dual-row configuration and 44 positions, it offers ample connectivity options. The cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent signal integrity and conductivity. Threaded mounting and card extender termination method provide secure and easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC22DKNT for robust and efficient board-to-board connections in your projects.