GBC22DKRD

Heilind Number:SULGBC22DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKRD

Detailed Description

Introducing the GBC22DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-made phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and straddle orientation guarantee secure mating, while the clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built for durability. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GBC22DKRD for high-reliability connections in your critical electronic systems.