GBC22DKRH

Heilind Number:SULGBC22DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKRH

Detailed Description

Introducing the GBC22DKRH, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it meets the most stringent power requirements. The 2-row, 44-position layout and 2.54mm pitch offer ample connectivity options, while the cantilever contact type and straddle orientation guarantee secure and stable connections. Suitable for use in a wide range of applications, from aerospace to industrial machinery, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Trust the GBC22DKRH for seamless board-to-board connections in critical systems.