| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DKRN |
GBC22DKRN
| Heilind Number: | SULGBC22DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DKRN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Phosphor Bronze female connector, with SKU GBC22DKRN, boasts a durable construction and reliable performance. Featuring two rows with a pitch of 2.54mm, it offers 44 cantilever contact positions for secure connections. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the termination method via card extender allows for easy installation. With a high voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding applications. Its compact design, with a height of 13.97mm and a width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating adds to its longevity. Perfect for board-to-board interconnects, this connector is a dependable choice for various electronic projects.

