GBC22DKRT

Heilind Number:SULGBC22DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKRT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKRT

Detailed Description

Introducing the GBC22DKRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and straddle orientation make it ideal for tight spaces. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. The termination method of card extender with matte tin plating offers easy installation and resistance to corrosion. With 44 positions and a tail length of 5.97mm, it provides ample connectivity options. The compact design, measuring 13.97mm in height and 9.4mm in width, allows for efficient PCB layout. Whether used in aerospace, defense, or industrial applications, the GBC22DKRT ensures robust and dependable connections.