GBC22DKSD

Heilind Number:SULGBC22DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKSD

Detailed Description

Introducing the GBC22DKSD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a 2-row configuration and 44 positions, it offers ample connectivity options. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage rating of 700 VAC, this connector is suitable for harsh environments. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable board space. With matte tin termination plating for added reliability, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GBC22DKSD.