GBC22DKSH-S1243

Heilind Number:SULGBC22DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKSH-S1243

Detailed Description

The GBC22DKSH-S1243 is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity in demanding environments. With a pitch of 2.54mm and cantilever contact type, it offers precise and secure connections. The 44-position, 2-row design accommodates complex circuitry, while the clearance hole mount type and matte tin termination plating enhance installation flexibility. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector meets stringent performance standards. Its compact form factor, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the GBC22DKSH-S1243 for superior connectivity in aerospace, defense, and other hi-rel industries.