GBC22DKSH

Heilind Number:SULGBC22DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKSH

Detailed Description

Introducing our high-performance GBC22DKSH board-to-board PCB connector, meticulously engineered for optimal functionality. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, 2 rows, and cantilever contact type make it suitable for various applications. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. With 44 positions and straight orientation, it allows for efficient connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. Classified under hi-rel connectors, the GBC22DKSH is a top choice for critical electronic systems.