GBC22DKSN

Heilind Number:SULGBC22DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKSN

Detailed Description

Introducing SKU GBC22DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, dual-row design with 44 positions, and 2.54mm pitch offer versatile connectivity options. Its cantilever contact type and gold-plated contacts optimize signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The termination method via thru-hole mounting with matte tin plating ensures secure attachment to PCBs. Compact yet robust, with a low profile of 15.49mm height and 9.4mm width, it saves space without compromising performance. Trust in the GBC22DKSN for seamless and durable board-to-board connections in your electronic designs.