GBC22DKST

Heilind Number:SULGBC22DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKST

Detailed Description

The GBC22DKST is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. With a pitch of 2.54mm and 44 gold-plated cantilever contacts, it ensures secure connectivity in demanding environments. The PA9T housing and phosphor bronze contacts guarantee durability and efficient power transfer, while the threaded mount type and thru-hole termination method facilitate easy installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector meets stringent reliability standards. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. The matte tin termination plating enhances conductivity and corrosion resistance, ensuring long-term performance. Perfect for aerospace, defense, and industrial applications, the GBC22DKST is a dependable solution for your connectivity needs.