GBC22DKUI-S1243

Heilind Number:SULGBC22DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKUI-S1243

Detailed Description

Introducing the GBC22DKUI-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and Phosphor Bronze materials, it ensures optimal conductivity and durability. With a 3A amperage capacity and 700VAC voltage rating, it guarantees reliable power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable attachment. The gold-plated phosphor bronze contacts with a cantilever design and matte tin termination ensure excellent signal integrity. With 44 positions and a 2.54mm pitch, it caters to versatile PCB configurations. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The right-angle orientation and compact dimensions of 13.97mm in height and 10.16mm in width make it space-efficient. Whether for aerospace, telecommunications, or industrial machinery, this connector, acronymed as GBC22DKUIS1243, guarantees high reliability in critical systems. Elevate your connectivity standards with this cutting-edge solution.