GBC22DKUI

Heilind Number:SULGBC22DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKUI

Detailed Description

Featuring a sturdy construction of PA9T and Phosphor Bronze, GBC22DKUI is a high-performance female connector designed for reliable board-to-board connections. With two rows and a threaded mount type, this connector ensures secure attachment. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity, even in demanding environments. Operating at up to 700 VAC and 3 A, it offers efficient power transmission. With a pitch of 2.54 mm, it allows for precise positioning on PCBs. Right-angle orientation and 44 positions make it versatile for various applications. The connector's -65 to 125 °C operating temperature range and matte tin termination plating ensure durability and longevity. With a compact height of 13.97 mm and width of 9.4 mm, it's suitable for space-restricted setups. Trust in the reliability and performance of this connector for your connectivity needs.