GBC22DKUN-S1243

Heilind Number:SULGBC22DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKUN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKUN-S1243

Detailed Description

The GBC22DKUN-S1243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of high-power systems. Its Cantilever contact type and right-angle orientation make it suitable for space-constrained layouts. With 44 positions and a 2.54mm pitch, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector, with a compact size of 13.97mm height and 10.16mm width, is ideal for compact electronic designs. Its Matte Tin termination plating ensures compatibility with lead-free soldering processes. A perfect choice for industrial and commercial electronics, the GBC22DKUN-S1243 is a reliable solution for your connectivity needs.