GBC22DKUN

Heilind Number:SULGBC22DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKUN

Detailed Description

Introducing the GBC22DKUN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with PA9T housing and featuring contacts made of durable phosphor bronze with gold plating, this female connector ensures reliable power and signal transmission. With two rows of 44 cantilever contact positions spaced at a pitch of 2.54mm, it offers seamless integration in your electronic projects. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The right-angle orientation and thru-hole termination method with matte tin plating guarantee secure and stable assembly. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Compact in size with a connector height of 13.97mm and width of 9.4mm, it efficiently saves space on PCBs. Trust the GBC22DKUN for robust and efficient board-to-board connections in aerospace, defense, industrial, and telecommunications systems.